Hahn BV EI 304 2044 PCB Mount Transformer 230V to 18V AC 2.6 VA

Image Representative of Range

Hahn BV EI 304 2044 PCB Mount Transformer 230V to 18V AC 2.6 VA

MPN
BV EI 304 2044
Brand
Hahn
EAN-13
2050008937288
Order Code
09-2769
Country of Origin
Germany
View Full Product Range (16)

Discontinued


The Hahn BV EI 304 2044 is a PCB mount transformer designed for automation applications. It features a single primary winding of 230 V and a secondary output of 18 V AC with a power rating of 2.6 VA. This transformer is ideal for integrating into printed circuit boards where compact and efficient power conversion is needed.
Type PCB mount transformer
Primary Voltages 230V
Power Rating 2.6VA
Number of Outputs 1
Dimensions (L x W x H) 32.80 x 27.80 x 27.40 mm
Frequency 50 - 60Hz
Height 27.40mm
Input Voltage 1 x 230 V
Length 32.80mm
Max. ambient temperature +40°C
Number of Inputs 1
Secondary Voltages 1 x 18 V AC
Weight 99g
Width 27.80mm

Trustpilot