Hahn BV EI 302 2022 PCB Mount Transformer 230V to 12V 1.5VA Durable

Image Representative of Range

Hahn BV EI 302 2022 PCB Mount Transformer 230V to 12V 1.5VA Durable

MPN
BV EI 302 2022
Brand
Hahn
EAN-13
2050008936861
Order Code
09-2763
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £3.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21 in stock

The Hahn BV EI 302 2022 is a PCB mount transformer delivering 1 x 230 V to 1 x 12 V AC at 1.5 VA. It is designed for printed circuit boards, ideal for compact and efficient automation systems. This transformer is suitable for applications requiring reliable voltage conversion in small electronic devices.
Type PCB mount transformer
Primary Voltages 230V
Power Rating 1.5VA
Number of Outputs 1
Dimensions (L x W x H) 32.80 x 27.80 x 21.80 mm
Frequency 50 - 60Hz
Height 21.80mm
Input Voltage 1 x 230 V
Length 32.80mm
Max. ambient temperature +70°C
Number of Inputs 1
Secondary Voltages 1 x 12 V AC
Weight 70g
Width 27.80mm

Reviews

Be the first to submit a review

Trustpilot