Hahn BV EI 301 3582 PCB Mount Transformer 230V to 6V AC 0.7 VA

Image Representative of Range

Hahn BV EI 301 3582 PCB Mount Transformer 230V to 6V AC 0.7 VA

MPN
BV EI 301 3582
Brand
Hahn
EAN-13
2050008937035
Order Code
09-2762
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £5.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 3 weeks

Hahn manufactures the BV EI 301 3582 PCB mount transformer, featuring an input voltage of 230 V and an output of 6 V AC with 0.7 VA power. This compact transformer is ideal for mounting on printed circuit boards in automation systems. Typical applications include use in small electronic devices and power supplies.
Type PCB mount transformer
Primary Voltages 230V
Power Rating 0.7VA
Number of Outputs 1
Dimensions (L x W x H) 32.80 x 27.80 x 15.20 mm
Frequency 50 - 60Hz
Height 15.20mm
Input Voltage 1 x 230 V
Length 32.80mm
Max. ambient temperature +70°C
Number of Inputs 1
Secondary Voltages 1 x 6 V AC
Weight 44g
Width 27.80mm

Reviews

Be the first to submit a review

Trustpilot