Hahn BV 202 0155 PCB mount transformer 230 V primary 2x6 V AC 0.5 VA output

MPN
BV 202 0155
Brand
Hahn
EAN-13
2050008936700
Order Code
16-3584
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

Hahn BV 202 0155 is a PCB mount transformer designed to seamlessly integrate into printed circuit boards, offering a primary voltage of 230 V and dual secondary outputs of 6 V AC each, with a total output power rating of 0.5 VA. This transformer proves ideal for low-power applications in automation systems where reliable voltage conversion is paramount. Its compact design facilitates easy incorporation into space-constrained electronic devices, allowing engineers to optimise board layouts efficiently. Additionally, the versatility of this component makes it suitable for use in various industrial and consumer electronic products requiring isolation and voltage transformation.
Type PCB mount transformer
Primary Voltages 1 x 230 V
Power Rating 0.5VA
Number of Outputs 2
Content 1
Dimensions (L x W x H) 22 x 22.90 x 19 mm
Frequency 50 - 60Hz
Height 19mm
Input Voltage 230V
Length 22mm
Max. ambient temperature +70°C
No. of Inputs 1
Secondary Voltages 6V AC
Weight 35g
Width 22.90mm

Reviews

Be the first to submit a review

Trustpilot