Hahn BV 201 0145 BV 20 PCB Mount Transformer 230V/12V AC 0.35VA Compact

Image Representative of Range

Hahn BV 201 0145 BV 20 PCB Mount Transformer 230V/12V AC 0.35VA Compact

MPN
BV 201 0145
Brand
Hahn
EAN-13
2050008936649
Order Code
09-2759
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £3.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

The Hahn BV 201 0145 is a PCB mount transformer designed for converting 230 V input to 12 V AC output with a power rating of 0.35 VA. Suitable for automation tasks, this compact transformer is ideal for applications requiring low power on a printed circuit board. Its reliable design ensures stable performance in various electronic devices and systems.
Type PCB mount transformer
Primary Voltages 230V
Power Rating 0.35VA
Number of Outputs 1
Dimensions (L x W x H) 22 x 22.90 x 15 mm
Frequency 50 - 60Hz
Height 15mm
Input Voltage 1 x 230 V
Length 22mm
Max. ambient temperature +70°C
Number of Inputs 1
Secondary Voltages 1 x 12 V AC
Weight 25g
Width 22.90mm

Reviews

Be the first to submit a review

Trustpilot