Hahn BV 201 0128 PCB mount transformer 1x230V 1x6V AC 0.35VA

MPN
BV 201 0128
Brand
Hahn
EAN-13
2050008936595
Order Code
16-3583
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

Hahn BV 201 0128 is a PCB mount transformer designed for integration into printed circuit boards, typically serving applications within automation and various electronic devices. This transformer operates with a primary voltage of 230V and provides a secondary voltage of 6V AC, with a power rating of 0.35VA, making it suitable for low-power applications. The unit is designed for surface mount deployment, reflecting its compatibility with modern electronic assembly practices. It is commonly utilised in scenarios where galvanic isolation between input and output circuits is required, or where voltage step-down and small power conversions are necessary within compact electronic systems.
Type PCB mount transformer
Primary Voltages 1 x 230 V
Power Rating 0.35VA
Number of Outputs 1
Content 1
Dimensions (L x W x H) 22 x 22.90 x 15 mm
Frequency 50 - 60Hz
Height 15mm
Input Voltage 230V
Length 22mm
Max. ambient temperature +70°C
No. of Inputs 1
Secondary Voltages 6V AC
Weight 25g
Width 22.90mm

Reviews

Be the first to submit a review

Trustpilot