Hager ZM12C universZ Busbar Copper 12x5mm 2-Field 1pc

MPN
ZM12C
Brand
Hager
EAN-13
3250617730129
Order Code
03-8359
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £18.16 £15.81
10+ £14.50
100+ £14.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Hager ZM12C Busbar is a copper component designed for efficient power distribution in electrical systems. Manufactured by Hager, it is suitable for use in residential and commercial circuit protection setups. Typical applications include connecting multiple circuit breakers within a distribution board.
Type Busbar
Depth 5mm
Flexible false
Height 12mm
Length 500mm
Material Copper
Misc Attribute flat
Model Flat
Rated current In 250A
Surface protection Other
Weight 0
Width 12mm

Reviews

Be the first to submit a review

Trustpilot