Hager Y88F Outlet Harness 5-Pin Cable 10mm² PE N L Conductor 1pc

MPN
Y88F
Brand
Hager
EAN-13
4010330561818
Order Code
03-8357
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £31.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Hager manufactures the Y88F Cable, featuring a 10 mm² conductor with PE, N, and L types. This cable is typical for electrical installations requiring reliable power distribution. Usually, it's used in residential or commercial wiring where a single-piece solution is needed.
Type Cable
Colour N/A
Cross Section 10mm²
For installation kit N/A
Length 575mm
Misc Attribute Outlet Harness
Model N/A
Nominal cross section N/A
Number of pins 5
Number of Poles 5
Panel entry N/A
Shape of cable lug N/A
Weight 0

Reviews

Be the first to submit a review

Trustpilot