Hager Y87B Cable Access Harness 10 mm² Conductor 4-Pin 1pc

MPN
Y87B
Brand
Hager
EAN-13
4010330561528
Order Code
03-8356
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £25.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 24 availableBack-order availability date - 19/07/2026

Hager's Y87B Cable features a 10 mm² conductor, optimised for mains and lighting connections. It is suitable for neutral and live applications, ensuring reliable electrical distribution. This product is typically used in residential and commercial electrical systems.
Type Cable
Colour N/A
Cross Section 10mm²
For installation kit N/A
Length 700mm
Misc Attribute Access Harness
Model N/A
Nominal cross section N/A
Number of pins 4
Number of Poles 4
Panel entry N/A
Shape of cable lug N/A
Weight 0.32

Reviews

Be the first to submit a review

Trustpilot