Hager VH36NC Switchboard Cabinet 36 Partitions 3 Rows Cavity Wall

Image Representative of Range

Hager VH36NC Switchboard Cabinet 36 Partitions 3 Rows Cavity Wall

MPN
VH36NC
Brand
Hager
EAN-13
3250616614789
Order Code
11-9489
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £91.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 04/12/2026

Hager manufactures the VH36NC switchboard cabinet designed for cavity wall installations, featuring 36 partitions across 3 rows. This distribution cabinet is suitable for housing electrical components and managing circuits in residential or commercial settings. Its robust construction makes it an ideal choice for distributing electricity safely and efficiently.
Type Switchboard cabinet
Dimensions (W x H x D) 348 x 630 x 94.5 mm
Number of Ways 36
Built-in depth 89mm
Built-in height 595mm
Built-in width 314mm
Colour White
Cover model With notch
Degree of protection (IP) IP30
Depth 94.5mm
DIN-rail true
Earthing terminal block true
EMC-version N/A
Extension possible true
Height 630mm
Housing Material Plastic
Inner depth 91.5mm
Mounting method Hollow wall
Mounting Type Cavity wall
Neutral terminal block true
Number of partitions 36
Number of Rows 3
RAL-number 9010
Signal passing door false
Transparent cover/door false
Type of closure Other
Type of covering Door
Type of door Single
UV resistant true
Weight 0
Width 348mm
Width in number of modular spacings 12
With lock false
With mounting plate false

Reviews

Be the first to submit a review

Trustpilot