Hager VA48T Door for Small Distributor 4-Row White Tin

Image Representative of Range

Hager VA48T Door for Small Distributor 4-Row White Tin

MPN
VA48T
Brand
Hager
EAN-13
3250616410640
Order Code
11-9488
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £24.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 36 availableBack-order availability date - 19/11/2026

The Hager VA48T is a tin door designed for small distributors, featuring four rows. It is ideal for applications requiring organised and compact distribution solutions. The door comes in white and is available in single quantities.
Type Tin door
Colour White
Degree of protection (IP) IP30
Degree of protection (NEMA) Other
Depth 15mm
Dim (W x H x D) 285 x 620 x 15 mm
EMC-version false
Factory colour White
For Use With 62 71 27
Height 620mm
Material Steel
Model Stop door
Number of Rows 4
Surface finishing Untreated
Version as door for disconnecting switch interlocking false
Version as glazed door false
Weight 1.40
Width 285mm

Reviews

Be the first to submit a review

Trustpilot