Hager VA24T APV Door 2-Rowed White Tin for Small Surface Distributors

Image Representative of Range

Hager VA24T APV Door 2-Rowed White Tin for Small Surface Distributors

MPN
VA24T
Brand
Hager
EAN-13
3250616410626
Order Code
11-9484
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £20.67 £17.57
10+ £16.62
100+ £16.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Hager VA24T tin door features a white finish and accommodates 2 rows, suitable for small distributors. This durable door, with a unique product code 03250616410626, is designed for efficient electrical distribution. Ideal for residential or small commercial facilities, it provides secure and organised access to electrical components.
Type Tin door
Colour White
Degree of protection (IP) IP30
Degree of protection (NEMA) Other
Depth 10mm
Dim (W x H x D) 305 x 370 x 10 mm
EMC-version false
Factory colour White
For Use With 62 71 24
Height 370mm
Material Steel
Model Stop door
Number of Rows 2
Surface finishing Untreated
Version as door for disconnecting switch interlocking false
Version as glazed door false
Width 305mm

Reviews

Be the first to submit a review

Trustpilot