Hager SVN311 Button 16A 1NO 230V AC DIN EN 60947-5-1 VDE 0660-200

Order Code:

03-8354

Brand: Hager MPN: SVN311 EAN-13: 3250615721754
Qty Unit Price (Ex VAT)
1+ £18.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
26 in stock, despatched in 4 working days

The Hager SVN311 is a single button rated at 16 amperes and 230 volts. It is suitable for use in residential or commercial electrical installations. This product is commonly used to control lighting or other electrical devices.
Type Button
Switching Current 16A
Built-in depth 66mm
Colour button Grey
Colour calotte Other
Degree of protection (IP) IP20
Lamp socket N/A
Lamp Type N/A
Lamp voltage N/A
Max. lamp power 0W
Nominal Current 16A
Nominal current - rounded value 16A
Nominal Voltage 230V
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 1
Switching Voltage 230V
Voltage type AC
Width in number of modular spacings 1
With signal lamp FALSE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot