Hager SFB116 Group Switch Grey 16A 230V EN60669-1/669-2-4 IP2x VDE

MPN
SFB116
Brand
Hager
EAN-13
3250615510709
Order Code
03-8341
Country of Origin
Poland
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £25.48 £25.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Hager manufactures the SFB116 group switch, which is grey and rated for 16 A at 230 V. This device is typically used in electrical distribution systems for managing and isolating electrical circuits. Its robust design ensures reliable performance in residential and commercial applications.
Type Group switch
Built-in depth 70mm
Colour calotte N/A
Degree of protection (IP) IP20
Depth 70mm
Dim (W x H x D) 17.5 x 83 x 70 mm
Factory colour Grey
Forced segregation according to DIN VDE 0113 N/A
Height 83mm
Imprint/indication N/A
Lamp socket N/A
Lamp type N/A
Max. lamp power 0W
Min. rated voltage 230V
Nominal Current 16A
Nominal current - rounded value 16A
Nominal Voltage 230V
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Number of pins 1
Number of Poles 1
Number of Positions 1
Rated current 16A
Rated switching capacity 0.338kA
Rated voltage 230V
Short-circuit breaking capacity (Icw) 0.24kA
Switching function Two-way switch
Voltage type AC
Width 17.5mm
Width in number of modular spacings 1
With signal lamp false

Reviews

Be the first to submit a review

Trustpilot