Hager S35S Shoe Moulding Plastic Pure White RAL 9010 219x54 mm 1pc

MPN
S35S
Brand
Hager
EAN-13
4010330662621
Order Code
03-8339
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.27
10+ £3.06
100+ £2.93
500+ £2.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 85 in stock

Hager's S35S shoe moulding is made from plastic and comes in pure white (RAL 9010). It is typically used to provide a clean finish between flooring and walls. This product is ideal for concealing gaps and improving aesthetic appeal in interiors.
Type Shoe moulding
Colour White
Factory colour Pure white (RAL 9010)
For Use With Patch panel
Height 54mm
Material Plastic
Number of partitions 25
RAL-number 9010
Surface protection Lacquered
Width 219mm
Width in number of modular spacings N/A

Reviews

Be the first to submit a review

Trustpilot