Hager MBN120 Circuit Breaker 1-Pin 20A 230/400V DIN VDE 0641-11

Image Representative of Range

Hager MBN120 Circuit Breaker 1-Pin 20A 230/400V DIN VDE 0641-11

MPN
MBN120
Brand
Hager
EAN-13
3250614310102
Order Code
11-9476
Country of Origin
France
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £9.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Hager manufactures the MBN120 circuit breaker, a 1-pin device rated at 20 A. This circuit breaker offers reliable protection for electrical circuits in residential and commercial applications. It is ideally suited for safeguarding single-phase circuits against overload and short-circuit conditions.
Type Circuit breaker
Current Rating 20a
Voltage Rating - AC 400V AC
No. of Poles 1
Tripping Characteristics B Curve
Additional equipment possible false
Ambient temperature during operating -25 - 70°C
Built-in depth 70mm
Colour Multicolour
Concurrently switching neutral conductor false
Connectable conductor cross section multi-wired 1 - 25mm²
Connectable conductor cross section solid-core 1 - 35mm²
Current limiting class 3
Current Ratng 20A
Degree of protection (IP) IP20
Explosion-proof false
Flush-mounted installation true
Frequency 50 - 60Hz
Misc Attribute 20 A
Number of pins 1
Number of Poles 1
Number of poles (total) 1
Number of protected poles 1
Overvoltage category 3
Pollution degree 2
Power loss 2.79W
Rated current 20A
Rated impulse withstand voltage Uimp 4kV
Rated insulation voltage Ui 500V
Rated short-circuit breaking capacity Icn according to EN 60898 at 230 V 6kA
Rated short-circuit breaking capacity Icn according to EN 60898 at 400 V N/A
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 230 V 6kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 400 V N/A
Rated voltage 400V
Voltage Rating 230/400V
Voltage type AC
Weight 0
Width in number of modular spacings 1

Reviews

Be the first to submit a review

Trustpilot