Hager MBN113 MBN Circuit Breaker 1-Pin 13A 1-Pole 230/400V AC

Image Representative of Range

Hager MBN113 MBN Circuit Breaker 1-Pin 13A 1-Pole 230/400V AC

MPN
MBN113
Brand
Hager
EAN-13
3250614310089
Order Code
11-9475
Country of Origin
France
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £10.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The Hager MBN113 circuit breaker is designed as a 1-pin, 13 A device. Manufactured by Hager, it provides crucial protection against electrical overloads. This circuit breaker is typically used in residential and commercial electrical circuits.
Type Circuit breaker
Current Rating 13A
Voltage Rating - AC 400V AC
No. of Poles 1
Tripping Characteristics B Curve
Additional equipment possible false
Ambient temperature during operating -25 - 70°C
Built-in depth 70mm
Colour Multicolour
Concurrently switching neutral conductor false
Connectable conductor cross section multi-wired 1 - 25mm²
Connectable conductor cross section solid-core 1 - 35mm²
Current limiting class 3
Current Ratng 13A
Degree of protection (IP) IP20
Explosion-proof false
Flush-mounted installation true
Frequency 50 - 60Hz
Misc Attribute 13 A
Number of pins 1
Number of Poles 1
Number of poles (total) 1
Number of protected poles 1
Overvoltage category 3
Pollution degree 2
Power loss 2.20W
Rated current 13A
Rated impulse withstand voltage Uimp 4kV
Rated insulation voltage Ui 500V
Rated short-circuit breaking capacity Icn according to EN 60898 at 230 V 6kA
Rated short-circuit breaking capacity Icn according to EN 60898 at 400 V N/A
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 230 V 6kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 400 V N/A
Rated voltage 400V
Voltage Rating 230/400V
Voltage type AC
Weight 0
Width in number of modular spacings 1

Reviews

Be the first to submit a review

Trustpilot