Hager L73M Circuit Breaker 3-Pin 63A 400V AC LED Fuse Failure Indicator

Order Code:

03-8279

Brand: Hager MPN: L73M EAN-13: 3250610740583
Qty Unit Price (Ex VAT)
1+ £87.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

Hager's L73M circuit breaker is designed for protection with a fuse size of D02 3-pin 63 A. This device is ideal for safeguarding electrical circuits against overloads and short circuits. It is commonly used in residential and commercial electrical installations.
Type Circuit breaker
Construction size D02
Current Ratng 63A
Depth 70mm
Fuse Size D02
Number of Poles 3
Rated current 63A
Rated voltage 400V
Voltage Rating 400V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot