Hager KU33BHE Fastener Set 1pc BKE-AZ 3-phase UniversZ with RFZ 5+10 units

MPN
KU33BHE
Brand
Hager
EAN-13
3250613805128
Order Code
03-8272
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £165.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Hager KU33BHE Fastener set includes one piece designed for secure fastening applications. It is known for its durability and precision, making it ideal for both residential and commercial projects. Typically, this set is used in construction or renovation environments for reliable assembly.
Type Fastener set
Colour White
Connection space N/A
Connection space, power side N/A
Cover model Closed with prestamping
Degree of protection (IP) Other
Dim (W x H) 193 mm x 355 mm
Height 355mm
Main switch rated current 63A
Model eHZ
Number of distributor rows 0
Number of meter boards 1
Number of tariff switching device panels N/A
RAL-number 9010
Weight 0.10
Width 193mm
Width in number of modular spacings 1
With mounting plate FALSE
With wiring false

Reviews

Be the first to submit a review

Trustpilot