Hager KN26E PE Terminal Flexible Fixed 1pc High-Quality Connector

MPN
KN26E
Brand
Hager
EAN-13
3250613849061
Order Code
03-8270
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Hager KN26E PE terminal is an EU standard terminal designed for secure electrical connections. This connector is used for earthing applications in electrical installations. It is known for its flexibility and reliability, making it suitable for residential and commercial projects.
Type PE terminal
Mounting Type Flange
AWG-range N/A
Cable Diameter N/A
Colour Other
Conductor cross section flexible (fine-strand) with cable end sleeve 1.5 - 25mm²
Conductor cross section solid (solid, stranded) 1.5 - 25mm²
Current Rating 63A
Factory colour Multi-coloured
Nominal cross section N/A
Nominal Current 63A
Nominal Voltage 230V
Number of clamp positions 26
Suitable for flexible conductors true
Suitable for multi-wire conductors true
Suitable for solid conductors true
Transparent N/A
Weight 0
With operation lever N/A

Reviews

Be the first to submit a review

Trustpilot