Hager KN18N Terminal Flexible & Fixed 1 Piece Blue

Order Code:

03-8269

Brand: Hager MPN: KN18N EAN-13: 3250613849146
Qty Unit Price (Ex VAT)
1+ £8.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

Hager's KN18N Terminal is a reliable connection solution, featuring a single piece in blue. Designed to comply with EU standards, it offers a fixed, robust connection for electrical installations. Typical applications include use in residential and commercial wiring systems.
Type Terminal Block
Number of Circuits 15
Mounting Type Flange
AWG-range N/A
Cable Diameter N/A
Colour Blue
Conductor cross section flexible (fine-strand) with cable end sleeve 1.5 - 25mm²
Conductor cross section solid (solid, stranded) 1.5 - 25mm²
Current Rating 63A
Factory colour Blue
Nominal cross section N/A
Nominal Current 63A
Nominal Voltage 230V
Number of clamp positions 15
Suitable for flexible conductors true
Suitable for multi-wire conductors true
Suitable for solid conductors true
Transparent N/A
With operation lever N/A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot