Hager KF83A Terminal Grey 35mm² 100A 500V 1-Pole Pin Connection

MPN
KF83A
Brand
Hager
EAN-13
2050004985474
Order Code
03-8259
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Hager KF83A is a terminal designed for single-pole connections with a capacity of 35 mm², supporting up to 100 A and 500 V. It features a grey casing and a pin connection, making it suitable for electrical installations. This terminal is commonly used in industrial or commercial electrical systems.
Current Rating 100A
Type Terminal
Number of Ways 1
Voltage Rating 500V
Accessory true
Colour Grey
Connection (type) Screw Terminal
Connections 1
Current Rating (A) 100
Dim (H x L x W) 30mm x 100mm x 50mm
Length (mm) 100mm
Nominal Current 100 A
Number of pins 1
Product Type Terminal Block
Spare part false
Type of accessory/spare part Other
Voltage Rating (V, V DC) 500 V
Weight 0
Weight (g, g/m) 500
Wire Gauge 35mm²

Reviews

Be the first to submit a review

Trustpilot