Hager KDN163A Phase Modifier 1-Pin Quick Connect Terminal Installation

Image Representative of Range

Hager KDN163A Phase Modifier 1-Pin Quick Connect Terminal Installation

MPN
KDN163A
Brand
Hager
EAN-13
3250613740900
Order Code
11-9470
Country of Origin
France
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The Hager KDN163A phase modifier is a single-pin component designed for phase correction. Manufactured by Hager, this device improves power distribution efficiency in electrical systems. It is typically used in commercial and industrial settings to optimise power usage.
Type Phase modifier
Can be cut to size true
Colour Grey
Conditioned rated short-circuit current Iq N/A
Cross Section 10mm²
Factory colour Grey
For Use With 1 Phases and 12 Module
Insulated true
Length 210mm
Max. rated operation voltage Ue 415V
Misc Attribute for 12 LS-1-pole switch
Module Width 17.8mm
Number of Phases 1
Number of pins 1
Number of Poles 1
Number of Ways 1
Rated permanent current Iu 63A
Rated short-time withstand current lcw N/A
Rated Surge Voltage 4.5kV
Suitable for devices with auxiliary switch false
Suitable for devices with N-conductor false
Suitable for number of devices 12
Type of electric connection Fork
Weight 0
Width in number of modular spacings 12

Reviews

Be the first to submit a review

Trustpilot