Hager K96Q Busbar Connector Steel 180A Rail Clamp for CU 12-30x5mm

MPN
K96Q
Brand
Hager
EAN-13
4010330710827
Order Code
03-8252
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 205 in stock

Hager manufactures the K96Q busbar connector, which features a steel plate designed to carry a current of up to 180 A. This busbar connector is typically used in electrical installations to securely join conductors and ensure efficient current distribution. It comes as a single piece, ideal for safe and reliable connections in residential or commercial settings.
Type Busbar connector
Busbar thickness 5 - 5mm
Busbar width N/A
Material Steel plate
Max. conductor cross section 16mm²
Max. rated operation current Ie N/A
Nominal Current 180A
Nominal current - rounded value 180A
Suitable For N/A
Suitable for round conductor connection true
Suitable for sector conductor connection N/A
Suitable for strip conductor connection N/A
Weight 0.02
Width clamp 11.5mm

Reviews

Be the first to submit a review

Trustpilot