Hager K96L Busbar Connector Steel Plate 440A Rail Clamp for 12-40mm Busbars

MPN
K96L
Brand
Hager
EAN-13
4010330710797
Order Code
03-8251
Country of Origin
China
View Full Product Range (4)

Discontinued


Hager manufactures the K96L busbar connector, designed for a 440 A electrical current. This steel plate connector ensures reliable connections in electrical distribution systems. It is typically used in architectural and commercial building applications.
Type Busbar connector
Busbar thickness 10 - 10mm
Busbar width N/A
Material Steel plate
Max. conductor cross section 120mm²
Max. rated operation current Ie N/A
Nominal Current 440A
Nominal current - rounded value 440A
Suitable For N/A
Suitable for round conductor connection true
Suitable for sector conductor connection true
Suitable for strip conductor connection true
Weight 0.10
Width clamp 23.5mm

Trustpilot