Hager K96E Busbar Connector Steel Plate 400 A Rail Clamp 1pc

MPN
K96E
Brand
Hager
EAN-13
4010330710728
Order Code
03-8249
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £7.90
10+ £7.15
100+ £6.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Manufactured by Hager, the K96E Busbar connector is made from steel plate and supports up to 400 A. It is typically used for connecting electrical busbars in high-power distribution systems. Ideal for industrial and commercial settings, this connector ensures efficient energy transfer.
Type Busbar connector
Busbar thickness 10 - 10mm
Busbar width N/A
Material Steel plate
Max. conductor cross section 70mm²
Max. rated operation current Ie N/A
Nominal Current 400A
Nominal current - rounded value 400A
Suitable For N/A
Suitable for round conductor connection true
Suitable for sector conductor connection true
Suitable for strip conductor connection true
Weight 0
Width clamp 21mm

Reviews

Be the first to submit a review

Trustpilot