Hager HTN350E Circuit Breaker 3-Pin 35A E-Characteristic DIN-Rail Mount

MPN
HTN350E
Brand
Hager
EAN-13
3250613303358
Order Code
03-8242
Country of Origin
France
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £160.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 129 availableBack-order availability date - 09/06/2026

The Hager HTN350E Circuit breaker is a 3-pin, 35 A device essential for electrical safety. Manufactured by Hager, it ensures reliable circuit protection and prevents overloads. This circuit breaker is typically used in residential and commercial electrical distribution systems.
Type Circuit breaker
Current Rating 35A
No. of Poles 3
Tripping Characteristics E
Colour Multicolour
Concurrently switching neutral conductor false
Construction size according to DIN 43880 2
Current Ratng 35A
Degree of protection (IP) IP20
Depth 81mm
Dim (W x H x D) 85 x 110 x 81 mm
Frequency 50Hz
Height 110mm
Mounting method DIN rail
Number of Poles 3
Overvoltage category 4
Pollution degree 3
Rated current 50A
Rated insulation voltage Ui 690V
Rated surge voltage invariability 6kV
Rated switching capacity 25kA
Rated voltage 400V
Voltage Rating 230/400V
Width 85mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot