Hager EGN103 DIN rail mount timer digital white plastic

MPN
EGN103
Brand
Hager
EAN-13
3250618502435
Order Code
16-3577
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £171.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Hager EGN103, also known by the alternate description 3195428, is designed for professionals requiring precision in timing applications. This digital timer is encased in durable white plastic and is specifically engineered for DIN rail mounting, allowing for seamless integration into electrical panels. It features comprehensive programming capabilities, enabling precise control over electrical circuits, and is suitable for automation in industrial and commercial infrastructure. The EGN103 provides engineers with a reliable solution for applications such as lighting control, heating systems, and security system scheduling, offering both energy efficiency and operational convenience.
Type Change-over contact (NO/NC)
Accuracy per day 1.5s
Annual program false
Astro program false
Automatic switching summer/winter time true
Autonomy in hours 43800
Autonomy in years 5
Channels 1
Color Multicolour
Contact Type Change-over contact (NO/NC)
Cycle program false
Degree of protection (IP) IP20
Depth 61.6mm
External programming true
External push button input false
Frequency supply voltage 50 - 60Hz
GPS (global positioning system) false
Height 90mm
Holiday program false
Hour meter false
Impulse program false
Mains synchronous false
Max. switching power LED 400W
Memory Slots 56
Mounting method DIN rail
Nominal switching current at 250 V AC 16A
Number of Channels 1
Number of Contacts 1
Number of memory locations 0
Output signal Other
Potential free switch contact false
Product Type DIN rail mount timer
Quartz controlled true
Radio-controlled false
Radio-controlled (DCF77) false
Random program false
Suitable for manual operation true
Supply Voltage 230 - 230V
Switching cycle 7 day mode
Switching preselection false
Text guidance in display true
Voltage type (supply voltage) AC
Weekly program true
Width 35.8
Width in number of modular spacings 2
With memory card false

Reviews

Be the first to submit a review

Trustpilot