Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Belden H155PE Coaxial Cable 50 Ohm Black

Order Code:  

51-6089

  Copy to clipboard
Brand: Belden  Copy to clipboard MPN: H155PE  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.68

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
857 available to back OrderBack-order availability date - 03/05/2024

A flexible low-attenuation cable with thicker shield. Ideal for use with radio antenna's and in mobile communication networks.


  • Flexible thin 50Ω coaxial cable for outdoor use
  • Designed according International Standard IEC 1196
  • Designed according the European Standard EN 50117 operating at frequencies between 5MHz and 2150MHz
  • Test methods in accordance with European standard EN 50117-1
  • High density screen

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Impedance 50Ω
Colour Black
Sold by Metre Yes

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review