H-Tronic 191507 DC Speed Controller 12/24V 10A Adjustable Motor Control

Image Representative of Range

H-Tronic 191507 DC Speed Controller 12/24V 10A Adjustable Motor Control

MPN
191507
Brand
H-Tronic
EAN-13
4016138191509
Order Code
12-1053
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £37.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 160 in stock

H-Tronic's DC speed controller operates at 12-24 V DC with an output power of 0-10 A. It measures 110x90 mm and is suitable for regulating DC motors in various applications. This component is ideal for projects requiring adjustable speed control, particularly in electronic kits and modules.
Type DC speed controller
Dim (L x W) 110 mm x 90 mm
Length 110mm
Operating Voltage 12 - 24V DC
Output Current 10A
Version Component
Width 90mm

Reviews

Be the first to submit a review

Trustpilot