H-Tronic 190027 TDR Time Relay 12V DC 0.1s-63h 8 Functions 6 LEDs

Image Representative of Range

H-Tronic 190027 TDR Time Relay 12V DC 0.1s-63h 8 Functions 6 LEDs

MPN
190027
Brand
H-Tronic
EAN-13
4016138045994
Order Code
12-1052
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £27.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 58 in stock

The H-Tronic TDR Component is an electronic timer relay unit with an operating voltage of 12 V/DC and a current consumption of 70 mA. It boasts a versatile time control range from 0.1 seconds to 63 hours, enclosed within a compact 72x88 mm design. This component is ideal for integration into control system kits and time control circuits for precise timing applications.
Type TDR
Current Consumption 70mA
Dim (L x W) 72 mm x 88 mm
Length 72mm
Number of relay outputs 1
Output Rating 16 A / 250 V/AC
Relay current 16A
Time Range 0.1 s - 64h
Time range (max.) 63h
Time range (min.) 0.1s
Version Component
Width 88mm

Reviews

Be the first to submit a review

Trustpilot