H-Tronic 1618190 HT8Splus Wireless Transmitter 8-channel Secure AES128

MPN
1618190
Brand
H-Tronic
EAN-13
4260003174238
Order Code
09-4356
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £111.55
10+ £108.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The H-Tronic HT8Splus is a wireless transmitter capable of operating on frequencies 868.35 MHz, 869.05 MHz, and 869.55 MHz with a transmission range of up to 200 metres in open field conditions. Manufactured by H-Tronic, this 8-channel device runs on a 3 V power supply. Commonly utilised for controlling wireless sockets and switches, it is suitable for various wireless control applications.
Type Wireless transmitter
Channels 8
Data transfer (Smart Home) Wireless
Dim (L x W x H) 125 x 70 x 32 mm
Energy efficiency rating n.rel.
Height 32mm
Hub Not required
Length 125mm
Max. Range 200m
Operating Voltage 3V
Width 70mm

Reviews

Be the first to submit a review

Trustpilot