H-Tronic 1191530 Inrush Current Limiter 200 VA for Problem Loads

Image Representative of Range

H-Tronic 1191530 Inrush Current Limiter 200 VA for Problem Loads

MPN
1191530
Brand
H-Tronic
EAN-13
4260003173750
Order Code
12-1050
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £9.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 09/07/2026

The H-Tronic inrush current limiter ESB 200 soft starter, part number 1191530, regulates initial power surges to protect electrical circuits. It features advanced current limiting technology suitable for high-demand equipment. Typical applications include use in motor control centres and industrial machinery systems.
Depth 10mm
Dim (W x H x D) 28 x 23 x 10 mm
Height 23mm
Voltage Rating 230V
Width 28mm

Reviews

Be the first to submit a review

Trustpilot