H-Tronic 1191525 DC Speed Controller 24V DC 0-5A Adjustable Speed

Image Representative of Range

H-Tronic 1191525 DC Speed Controller 24V DC 0-5A Adjustable Speed

MPN
1191525
Brand
H-Tronic
EAN-13
4260003173545
Order Code
12-1049
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £39.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 59 in stock

The H-Tronic DC speed controller 24 V DC is a precision device designed for regulating motor speeds efficiently. Manufactured by H-Tronic, it features robust control for optimising performance in various applications. Typical uses include electric models, conveyor systems, and ventilation systems.
Type DC speed controller
Connector Screw Terminal Block
Operating Voltage 24V DC
Dim (L x W) 45 mm x 45 mm
Length 45mm
Misc Attribute neu
Output voltage (max.) 24V DC
Width 45mm

Reviews

Be the first to submit a review

Trustpilot