H-Tronic 1191510 DC Speed Controller 24V Infinitely Variable 10A MOSFET

Image Representative of Range

H-Tronic 1191510 DC Speed Controller 24V Infinitely Variable 10A MOSFET

MPN
1191510
Brand
H-Tronic
EAN-13
4260003173552
Order Code
12-1048
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £48.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockFurther 74 despatched in 4 working days

The H-Tronic DC speed controller 24 V DC provides efficient motor speed regulation. Its features include a compact design and precise control for various direct current motors. Common applications include model railways, electric vehicles, and automation systems.
Type DC speed controller
Connector Screw Terminal Block
Operating Voltage 24V DC
Dim (L x W) 93 mm x 68 mm
Length 93mm
Misc Attribute neu
Output voltage (max.) 24V DC
Width 68mm

Reviews

Be the first to submit a review

Trustpilot