H-Tronic 1114770 TDR2004 Thermostat Controls Up To Two Circulating Pumps

MPN
1114770
Brand
H-Tronic
EAN-13
4260003174313
Order Code
09-4347
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £99.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The H-Tronic TDR2004 pro is a thermostat designed for precise temperature control ranging from -99 to 850 °C. It is ideal for controlling circulation pumps, making it a reliable component in rotodynamic pump systems. This H-Tronic thermostat is widely used in industrial and heating applications to ensure optimal pump performance.
Type Thermostat
IP Rating IP20
Maximum Temperature 850°C
Min. temperature -99°C
Operating Voltage 230V
Temperature Range 850°C
Weight 420g

Reviews

Be the first to submit a review

Trustpilot