H-Tronic 1114760 Water Float Switch 10m Automatic Filling/Draining

MPN
1114760
Brand
H-Tronic
EAN-13
4260003174306
Order Code
09-4346
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £67.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The H-Tronic 1114760 water float switch is a compact device suitable for automatic filling and draining applications. It features a 10-metre cable, making it ideal for various water management tasks. Typically used in tanks, wells, and sump pumps, it ensures efficient and reliable water level control.
Type Water float switch
Cable Length 10m
Maximum Voltage 230V AC
Connection PG plug
IP Rating IP20
Switching Voltage 230V AC

Reviews

Be the first to submit a review

Trustpilot