H-Tronic 1114730 SCL 3680 Switch-on Current Limiter Prevents Overload

MPN
1114730
Brand
H-Tronic
EAN-13
4260003174269
Order Code
09-4344
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £31.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 238 in stock

H-Tronic's 1114730 Switch-on current limiter SCL 3680 IP20 is designed to reduce the inrush current for electrical devices. This soft starter is compact and suitable for use in environments up to IP20 protection. Typical applications include limiting current for transformers, power supplies, and electric motors to prevent circuit overloads.
Type Inrush current limiter
Depth 41mm
Dim (W x H x D) 59 x 98 x 41 mm
Height 98mm
IP Rating IP20
Max. nominal current 16A
Power 3680W
Type A PG socket
Type B PG plug
Width 59mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot