H-Tronic 1114660 TLF 1000 Thermostat -25 to 70 °C for Smart Climate Control

MPN
1114660
Brand
H-Tronic
EAN-13
4260003173989
Order Code
09-4339
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £81.46
10+ £79.02
50+ £78.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The H-Tronic TLF 1000 Thermostat is designed for controlling circulation pumps with a temperature range of -25 to 70 °C and a power rating of 1 W. It is typically used in managing rotodynamic pump systems to maintain efficient thermal regulation. This robust thermostat is ideal for both residential and commercial heating applications.
Type Thermostat
IP Rating IP20
Maximum Temperature 70°C
Min. temperature -25°C
Operating Voltage 230V
Power Rating 1W
Temperature Range 70°C

Reviews

Be the first to submit a review

Trustpilot