H-Tronic 1114655 S4 Float Switch Stainless Steel Monitors Liquid Levels

MPN
1114655
Brand
H-Tronic
EAN-13
4260003173972
Order Code
09-4338
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £17.48
10+ £16.04
100+ £15.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 153 in stock

The H-Tronic S4 float switch, model number 1114655, operates at 25 V AC and 60 V DC with a current rating of 0.4 A. This versatile switch is typically used for liquid level monitoring and control in tanks and reservoirs to prevent overflow or dry running. Its robust design ensures reliable performance in various industrial and domestic applications.
Type Float switch
Cable Length 10m
Maximum Voltage 25 V AC/60 V DC
Current Rating 0.4A
Dim (L x W) 61 mm x 28 mm
Factory colour Stainless steel
Length 61mm
Material Stainless steel
Maximum Current 0.4A
Maximum Temperature +60°C
Min. temperature -10°C
Misc Attribute S4
Power 10W
Width 28mm

Reviews

Be the first to submit a review

Trustpilot