H-Tronic 1114620 WPS 3000 Level Gauge Auto Control Easy Install 10m

MPN
1114620
Brand
H-Tronic
EAN-13
4260003173460
Order Code
09-4334
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £58.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 98 in stock

The H-Tronic 1114620 liquid level gauge, also known as the WPS 3000 plus, is a level switch and controller designed for precise filling and draining applications. With a range of up to 10.00 meters, it efficiently manages liquid levels in various systems. This device is typically used in water tanks and industrial fluid management setups.
Type Liquid level gauge
Cable Length 10.00m
Maximum Voltage 230 V
Current Rating 13A
Contact Type 1 change-over
Dim (L x W x H) 60 x 160 x 80 mm
Height 80mm
IP Rating IP20
Length 60mm
Material Plastic
Maximum Current 13A
Maximum Temperature 40°C
Min. temperature -15°C
Switching Voltage 230V
Width 160mm

Reviews

Be the first to submit a review

Trustpilot