H-Tronic 1114590 WS 5030-10 Water Level Sensor 10m Stainless Steel

MPN
1114590
Brand
H-Tronic
EAN-13
4260003173927
Order Code
09-4333
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £12.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 52 in stock

The H-Tronic 1114590 water level sensor, model WS5030-10, features a 10-metre cable for precise measurement. Manufactured by H-Tronic, it's designed for monitoring water levels in tanks or wells. Ideal for both industrial and domestic applications, this sensor provides reliable and accurate readings.
Type Water level sensor
Cable Length 10m
(Ø) 20mm
Dim (Ø x L) 20 mm x 98 mm
Length 98mm

Reviews

Be the first to submit a review

Trustpilot