H-Tronic 1114525 TSM125 Temperature Switch 12V DC Range -55°C to 125°C

MPN
1114525
Brand
H-Tronic
EAN-13
4260003173323
Order Code
09-4332
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £36.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 60 in stock

The H-Tronic 1114525 TSM 125 temperature switch operates with a 12 V DC power supply and has a temperature range of -55 to 125°C. It is designed to provide reliable temperature monitoring and control in various electronic applications. This switch is ideal for use in automotive, industrial, and home automation systems.
Type Temperature switch
Current Consumption 60mA
Dim (L x W x H) 35 x 101 x 47 mm
Height 47mm
Length 35mm
Maximum Temperature 125°C
Min. temperature -55°C
Mounting Type Panel
Output Current 5A
Output Rating 5 A/250 V/AC (potential free relay contact)
Temperature reading range (min.) -55°C
Version Component
Voltage Range 12V DC
Width 101mm

Reviews

Be the first to submit a review

Trustpilot