H-Tronic 1114505 WS 5030 30m Water Level Sensor for Non-Aggressive Liquids

MPN
1114505
Brand
H-Tronic
EAN-13
4260003173668
Order Code
09-4331
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £23.73 £20.17
10+ £19.22
100+ £19.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

The H-Tronic water level sensor 1114505, known as the WS5030, is a robust sensor with a 30-meter range. It accurately monitors water levels in tanks, wells, or reservoirs. Ideal for applications requiring precise fluid management, this device enhances system reliability and efficiency.
Type Water level sensor
Cable Length 30m
(Ø) 20mm
Connection Cable with open ends
Dim (Ø x L) 20 mm x 90 mm
Length 90mm

Reviews

Be the first to submit a review

Trustpilot