H-Tronic 1114470 TSM 1000 Temperature Switch -99 to 850°C Pt1000 Sensor

MPN
1114470
Brand
H-Tronic
EAN-13
4260003173620
Order Code
09-4329
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £33.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

H-Tronic manufactures the TSM 1000, a temperature switch component operating on 12 V DC capable of handling temperatures ranging from -99 to 850 °C. This device is suitable for precise temperature regulation in both low and high-temperature environments. Typical applications include industrial processes and systems where accurate temperature monitoring is crucial.
Type Temperature switch
Current Consumption 60mA
Dim (L x W x H) 35 x 48 x 101 mm
Height 101mm
Length 35mm
Maximum Temperature 850°C
Min. temperature -99°C
Mounting Type Panel
Temperature reading range (min.) -99°C
Version Component
Voltage Range 12V DC
Width 48mm

Reviews

Be the first to submit a review

Trustpilot