H-Tronic 1114455 Liquid Level Gauge - Automatic Adjustable Quick Setup

MPN
1114455
Brand
H-Tronic
EAN-13
4260003173446
Order Code
09-4327
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £47.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 189 in stock

The H-Tronic liquid level gauge, model WPS 3000, is a versatile level controller for managing liquid levels up to 10 metres. Produced under the manufacturer's reference 1114455, it is ideal for both filling and draining applications. This level switch is commonly used in water management and industrial processing systems.
Type Liquid level gauge
Cable Length 10.00m
Maximum Voltage 230 V
Current Rating 13A
Contact Type 1 change-over
Dim (L x W x H) 60 x 160 x 80 mm
Height 80mm
IP Rating IP20
Length 60mm
Material Plastic
Maximum Current 13A
Maximum Temperature 40°C
Min. temperature -15°C
Switching Voltage 230V
Width 160mm

Reviews

Be the first to submit a review

Trustpilot