GYS 87316 NOMAD POWER 401 Quick start system for cars and HGVs

MPN
087316
Brand
GYS
EAN-13
3154020087316
Order Code
16-3574
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £99.68 £84.73
10+ £82.19
50+ £81.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

GYS 87316 is the Manufacturer's Part Number for the NOMAD POWER 401 Quick start system specifically designed for providing rapid and reliable power support to vehicles such as cars and HGVs. The product, also known by its alternate description 3473244 - GYS 087316, is a portable and self-contained jump start solution that uses advanced lithium-ion technology. It is engineered to deliver potent starting power, ensuring efficient operation even under challenging conditions. Typical applications for the NOMAD POWER 401 include emergency roadside assistance, vehicle maintenance facilities, and fleet management operations. Its compact design and robust output make it an indispensable tool for engineers and technicians requiring dependable vehicle power management solutions.
Type Quick start system
Depth 145mm
Dimensions (W x H x D) 85 x 30 x 145 mm
Height 30mm
Jump start current (12 V) 350A
Product Type Quick start system
Weight 320g
Width 85mm

Reviews

Be the first to submit a review

Trustpilot