GYS 85855 GYS LITHIUM-BOOSTER Quick start system for cars and HGVs

MPN
085855
Brand
GYS
EAN-13
3154020085855
Order Code
16-3572
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £170.88 £145.25
10+ £141.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 04/12/2026

GYS 85855 is a Quick Start System designed for both cars and heavy goods vehicles (HGVs), offering a reliable portable solution for professional automotive technicians and engineers. This advanced device, also referenced as GYS 085855 and 3473246, is engineered to deliver high-capacity lithium booster technology, ensuring rapid assistance in scenarios of battery failure. The device's robust design and lithium-ion capabilities provide superior performance, making it ideal for emergency roadside services and automotive workshop environments where dependable jump-starting power is required. With its compact and durable construction, the GYS 85855 is particularly suited for vehicle fleets, garages, and industrial applications where efficiency and reliability are paramount.
Type Quick start system
Depth 228mm
Dimensions (W x H x D) 100 x 38 x 228 mm
Height 38mm
Jump start current (12 V) 700A
Product Type Quick start system
Weight 820g
Width 100mm

Reviews

Be the first to submit a review

Trustpilot