GYS 29538 GYSFLASH HERITAGE charger Automatic 6A for 12V/6V Car & HGV

MPN
029538
Brand
GYS
EAN-13
3154020029538
Order Code
16-3567
Country of Origin
France
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £93.08 £79.12
10+ £76.74
50+ £76.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 10/11/2026

GYS 29538, a GYSFLASH HERITAGE charger, is an automatic 6A device designed for both 12V and 6V electrical systems in cars and HGVs. This product, also known by the identifier 1616212 - GYS 029538, delivers precise charging control through advanced microprocessor technology, ensuring optimal battery maintenance and longevity. Suitable for use in automotive workshops or by fleet managers, it supports a range of lead-acid battery types, including AGM and standard liquid versions, making it a versatile tool in maintaining the efficiency of vehicle electrical systems. The charger features safeguards against reverse polarity, overcharging, and short-circuiting, providing reliability and safety in demanding environments.
Type Automatic charger
Charging current at 12 V 6A
Charging current at 6 V 0.8A
Dimensions (L x W x H) 190 x 100 x 52 mm
Height 52mm
IP Rating IP65
Length 190mm
Operating Voltage 230 V / AC
Product Type Automatic charger
Recommended battery capacity at 12 V max. 125Ah
Recommended battery capacity at 12 V min. 1.2Ah
Recommended battery capacity at 6 V max. 125Ah
Recommended battery capacity at 6 V min. 1.2Ah
Weight 0.85kg
Width 100mm

Reviews

Be the first to submit a review

Trustpilot