GYS 29460 GYSFLASH Automatic charger 6V/12V/24V 6A car & HGV battery charger

MPN
029460
Brand
GYS
EAN-13
3154020029460
Order Code
16-3565
Country of Origin
France
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £108.24 £92.00
10+ £89.24
50+ £88.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

GYS GYSFLASH Automatic Charger, part number 029460, is specifically designed for charging a range of batteries commonly found in automotive and heavy goods vehicle applications. This device offers compatibility with 6V, 12V, and 24V battery systems, delivering a maximum charging current of 6A. The unit is engineered to provide safe and efficient charging across various battery types, including lead-acid and gel variants. With its robust design and reliable performance, it is ideal for use in professional automotive workshops or fleet maintenance facilities where maintaining optimal battery conditions is critical for operational efficiency. The alternate description for this product is 1616210, which aligns with the technical identification requirements in diverse engineering environments.
Type Automatic charger
Charging current at 12 V 6A
Charging current at 24 V 4A
Charging current at 6 V 6A
Dimensions (L x W x H) 190 x 100 x 58 mm
Height 58mm
IP Rating IP65
Length 190mm
Operating Voltage 230 V / AC
Product Type Automatic charger
Recommedned battery capacity at 24 V min. 15Ah
Recommended battery capacity at 12 V max. 125Ah
Recommended battery capacity at 12 V min. 1.2Ah
Recommended battery capacity at 24 V (max.) 140Ah
Recommended battery capacity at 6 V max. 125Ah
Recommended battery capacity at 6 V min. 1.2Ah
Weight 0.85kg
Width 100mm

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot